SWIVEL CASTOR, 50MM, POLYPROPYLENE WHEEL
- RS Stock No.:
- 8286312
- Brand:
- RS PRO
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
RS stock number | 8286312 |
Product description | SWIVEL CASTOR, 50MM, POLYPROPYLENE WHEEL |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Mounting Type | Single Bolt |
Features | Impact Resistant |
Hub Bearing Type | Plain Bearing |
Application | General Purpose |
Rotation | Swivel |
Includes Brake | No |
Load Capacity | 50 kg |
Overall Height | 72 mm |
Weight Class | Light Duty |
Wheel Diameter | 50 mm |
Wheel Width | 20 mm |
Tyre Material | PP |