Fluke T6-1000, LCD Voltage tester, 1000V, Battery Powered, CAT III 1000V
- RS Stock No.:
- 1462605
- Mfr. Prt No.:
- T6-1000
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1462605 |
Product description | Fluke T6-1000, LCD Voltage tester, 1000V, Battery Powered, CAT III 1000V |
Manufacturer / Brand | Fluke |
Manufacturer part number | T6-1000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1462605 |
Product description | Fluke T6-1000, LCD Voltage tester, 1000V, Battery Powered, CAT III 1000V |
Manufacturer / Brand | Fluke |
Manufacturer part number | T6-1000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fluke T6 Electrical Tester with FieldSense Technology.
Measure voltage … without test leads We know working in electrical boxes jammed with wires can be challenging when you’re trying to find a safe metallic contact point. Now with Fluke’s T6-600 or T6-1000 with integrated FieldSense technology you can quickly and easily take measurements by sliding the open fork over a conductor to see the voltage level without the need for test leads.
See how easy it is to make FieldSense measurements.
- FieldSense tools Learn how to use the T6 Download the Quick Reference Guide Download the T6 "How-To" Demonstration Guide.
- Read the FieldSense Proving Unit Demonstration Guide.
T6 Electrical Tester Helps Team at Cutting Edge Cancer Research Center, T6 Awards.
Why use the T6 Electrical Tester?
Electricians often work in boxes jammed with wires where finding a safe metallic contact point can be a challenge. With the T6-600 or T6-1000 you take measurements by sliding a single wire into the open fork.
How FieldSense Works:
FieldSense technology is truly a breakthrough in how voltage is measured. While other open fork testers detect a magnetic field to show ac current FieldSense technology detects an electrical field. This field interacts with a reference signal created by the T6 tester creating a voltage value on the tester’s display.
Who needs a T6 tester?
- Commercial and light industrial electricians can use T6 Electrical Testers for most everyday measurements.
- These devices easily fit in your pocket making them easy to access on the front-line for electricians of all industries.
- Voltage measurement requires capacitive path to ground provided through user in most applications.
- Ground connection via test lead may be required in some situations.
- Measure voltage up to 1000 V ac through the open fork without test lead contact to live voltage without opening covers or removing wire nuts.
- On wires up to AWG 4/0 (120 mm2) carrying as much as 200 A.
- It will change your job.
- Safer.
- Faster.
- Easier.
- Requires capacitive path to ground provided through user in most applications.
- Ground connection via test lead may be required in some situations.
Product Highlights.
- FieldSense technology for ac voltage current and frequency measurement without making electrical contact to live voltage.
- Simultaneous voltage and current display – shows all power supply measurements at a glance for efficient trouble shooting 1 to 1000 V ac or dc (T6-1000) 0 to 200 A ac True-rms voltage and current Resistance 1 Ω to 100 kΩ.
- Frequency measurement 45 Hz to 66 Hz Works with wires up to AWG 4/0 (120 mm2) with a 17.8 mm jaw opening HOLD button temporarily freezes the reading for easy viewing.
- Easy to read display with backlight accepts optional Fluke TPAK Magnetic Meter Hanger for convenient operation.
- Standard two-year warranty; extendable to 4 years through product registration within 45 days of purchase.
Tips:
- FieldSense Technology - Do not hold or touch wire you are testing during a measurement.
- Use the black probe to make the ground connection if: wearing gloves or insulated footwear standing on an insulated ladder additional ground contact is required for the application.
- FieldSense measurement looks like this when properly grounded: Display colour turns green.
- Display shows a valid measurement >16 V rather than dashes or 0.0 shows for measurement ≥30 V.
- Voltage measurement requires capacitive path to ground provided through user in most applications. Ground connection via test lead may be required in some situations.
- Register product online within 45 days of purchase to extend warranty to four years. See http://a.fluke.com/registration for details.
- Two-year additional warranty offer may be discontinued without notice.
- Be safer: Measure voltage to 1000 V ac through the open fork without test leads.
- Be faster: No need to open covers or remove wire nuts.
- Be more efficient: Simultaneously measure voltage and current.
- Be everywhere: 17.8 mm open fork is widest in the industry. measure up to 200 A on 4/0 wires (120 mm2).
- Go beyond simple detection.
- Actually measure ac voltage and current values without test leads.
Specifications
Attribute | Value |
Brand | Fluke |
Power Source | Battery |
Width | 43.8 mm |
Length | 61.1 mm |
Dimensions | 61.1 x 43.8 x 259.3 mm |
Maximum Voltage | 1000 V |
Minimum Operating Temperature | -10 °C |
Height | 259.3 mm |
Model Number p | T6-1000 |
Weight | 350 g |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 600 V, 1000 V |
Battery Type | AA IEC LR6 |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Display Type | LCD |
Maximum Operating Temperature | +50 °C |