5kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T93

RS Stock No.:
7885110
Mfr. Prt No.:
T93YB502KT20
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7885110
Product description 5kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T93
Manufacturer / Brand Vishay
Manufacturer part number T93YB502KT20
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
RS stock number 7885110
Product description 5kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T93
Manufacturer / Brand Vishay
Manufacturer part number T93YB502KT20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Multi-turn IP67 sealed cermet trimmers - T93 Series


Specifications

Attribute Value
Maximum Resistance 5 kΩ
Brand Vishay
Orientation Top Adjust
Length 9.7 mm
Series T93
Mounting Type Through Hole
Termination Style Pin
Shaft Diameter 2.2 mm
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Number of Turns 21
Tolerance ±10 %
Power Rating 0.5 W
Checking stock...
VND
276,256.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1276,256.0055,251.20
*price per unit indicative
"5kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T93" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products