TABLE MAGNIFIER X 5
- RS Stock No.:
- 0394166
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0394166 |
Product description | TABLE MAGNIFIER X 5 |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
x5 Table Magnifier
Free standing table magnifier
5x magnification glass lens
Clear plastic integral stand
Lens size: 70mm x 55mm
Overall Size: 80mm x 65mm x 75mm
275 grms
Specifications
Attribute | Value |
Brand | RS PRO |
Lens Size | 70 x 55 mm |
Weight | 275 g |
Lens Length | 70 mm |
Lens Width | 55 mm |