TE Connectivity 50Ω Straight Cable Mount, MCX Connector , Plug, RG174, RG188, RG316

RS Stock No.:
5120957
Mfr. Prt No.:
1-1337580-0
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5120957
Product description TE Connectivity 50Ω Straight Cable Mount, MCX Connector , Plug, RG174, RG188, RG316
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1337580-0
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
RS stock number 5120957
Product description TE Connectivity 50Ω Straight Cable Mount, MCX Connector , Plug, RG174, RG188, RG316
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1337580-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity - MCX Range

TE Connectivity 50 Ohm MCX RF Connectors - Professional Grade Straight Crimp Plug

50 Ohm MCX RF coax professional grade straight crimp plug with PTFE dielectric hex crimp coaxial cable connection and gold plated brass body. This 50 Ohm MCX RF coax professional grade straight crimp plug is suitable for the following coaxial cable types: RG-174, RG-188, RG-316, URM 95, KX 3B, KX 22A

Lightweight microminiature snap-coupling connectors
Reliable quick connect/disconnect function in dense packaging layouts, offers space saving against SMB equivalents
High frequency performance, ideal in video and broadcast applications
Fully mateable with industry standard MCX family
Straight and right angle plugs for Crimp termination with popular RG174 and RG178 cables
Crimp ferrule with solder contact
Crimp bulkhead jacks also available

MCX Greenpar 50Ω


Specifications

Attribute Value
Brand TE Connectivity
Coaxial Connector Type MCX Connector
Gender Male
Mounting Type Cable Mount
Impedance 50 Ω
Termination Method Crimp, Solder
Body Orientation Straight
Cable Type RG174, RG188, RG316
Operating Frequency 0 to 6 GHz
Body Plating Gold
Contact Material Brass
Contact Plating Gold
Checking stock...
VND
367,824.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1367,824.00
*price per unit indicative
"TE Connectivity 50Ω Straight Cable Mount, MCX Connector , Plug, RG174, RG188, RG316" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products