TE Connectivity, Power Double Lock Male Crimp Terminal 22AWG 179594-1
- RS Stock No.:
- 7194323
- Mfr. Prt No.:
- 179594-1
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7194323 |
Product description | TE Connectivity, Power Double Lock Male Crimp Terminal 22AWG 179594-1 |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 179594-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Power Connectors
TE Connectivity Power Double-Lock Range
TE Connectivity Power Double Lock Connectors are connectors with a compact design for use in power circuit application and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used singly by inserting wire-terminated crimp snap-in contacts into the housing. However, to achieve of positive mounting, they can be equipped with a double lock plate that helps prevent/resist halfway mating of contacts.
Contacts
Specifications
Attribute | Value |
Brand | TE Connectivity |
Gender | Male |
For Use With | Power Double Lock Connector Housing |
Series | Power Double Lock |
Minimum Wire Size mm² | 0.1 mm² |
Maximum Wire Size mm² | 0.3 mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Minimum Wire Size AWG | 26 AWG |
Contact Material | Copper Alloy |
Maximum Wire Size AWG | 22 AWG |