TE Connectivity, TERMINYL Insulated Ring Terminal, M10 Stud Size, 6.6mm² to 10.5mm² Wire Size, Red

RS Stock No.:
7313261
Mfr. Prt No.:
324045
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7313261
Product description TE Connectivity, TERMINYL Insulated Ring Terminal, M10 Stud Size, 6.6mm² to 10.5mm² Wire Size, Red
Manufacturer / Brand TE Connectivity
Manufacturer part number 324045
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
RS stock number 7313261
Product description TE Connectivity, TERMINYL Insulated Ring Terminal, M10 Stud Size, 6.6mm² to 10.5mm² Wire Size, Red
Manufacturer / Brand TE Connectivity
Manufacturer part number 324045

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity Terminyl Range

TE Connectivity TERMINYL Crimp Ring Terminals

TERMINYL crimp ring terminals designed for use with larger wire sizes from 8 AWG to 4/0 AWG. These TERMINYL ring terminals are made from high grade conductivity copper per ASTM B-152 and tin plated per ATSM B-545 and are designed to withstand extreme vibration, shock and high temperatures. the funnel entry, colour-coded moulded nylon insulation of these TERMINYL wire connectors enables wires to be inserted easily and acts as an insulation support.

Nylon insulation for dielectric strength
Dimples afford maximum contact of barrel and wire
Engineered to withstand extremes of vibration, shock and structural stresses


Specifications

Attribute Value
Brand TE Connectivity
Series TERMINYL
Insulation Insulated
Insulation Material Nylon
Inner Ring Diameter 9.91 mm
Outer Ring Diameter 14.91 mm
Maximum Wire Size mm² 10.5 mm²
Minimum Wire Size mm² 6.6 mm²
Maximum Wire Size AWG 8 AWG
Minimum Wire Size AWG 8 AWG
Stud Size M10
Colour Red
Contact Material Copper
Contact Plating Tin
Thickness 1.02 mm
Overall Length 39.17 mm
Checking stock...
VND
437,858.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1437,858.0087,571.60
*price per unit indicative
"TE Connectivity, TERMINYL Insulated Ring Terminal, M10 Stud Size, 6.6mm² to 10.5mm² Wire Size, Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products