Tektronix P6247 Oscilloscope Probe, Probe Type: Differential 1GHz 25V 1:1, 1:10
- RS Stock No.:
- 7966718
- Mfr. Prt No.:
- P6247
- Brand:
- Tektronix

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7966718 |
Product description | Tektronix P6247 Oscilloscope Probe, Probe Type: Differential 1GHz 25V 1:1, 1:10 |
Manufacturer / Brand | Tektronix |
Manufacturer part number | P6247 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Tektronix Differential Probes P6246, P6247, P6248
Tektronix differential probes P6246, P6247 & P6248 enable users to make time-domain or frequency-domain measurements on high-bandwidth signals commonly found in disk drive, digital IC design (RAMBUS) and communication applications (Gigabit Ethernet, IEEE-1394 Firewire and Fibre Channel). The P6248 comes with accessories that allow RAMBUS via probing and IEEE-1394 interconnect access. All the probes have a small probe head geometry. They are supplied with probe tip accessories to accommodate manual probing of surface mount devices while maintaining high CMRR. They are popular choices for design verification of disk drive read channel electronics and timing analysis for troubleshooting ground bounce problems associated with high speed logic. Additional applications include pulse shape or cross talk compliance testing of high speed communication signals.
For use with oscilloscopes, spectrum analyzers and network analyzers
Low input capacitance <1 pF differential
Probe input connector: two standard 0.025 in / 0.63 mm (0.1 in centre) square pin receptacle (female)
Electrostatic discharge tolerant (IEC 801-2)
>60 dB (1000:1) Common Mode Rejection Ratio (CMRR)
Small probe head for easy probing of SMDs
Specifications
Attribute | Value |
Brand | Tektronix |
Bandwidth | 1 GHz |
Number of Probes | 1 |
Attenuation | 1:1, 1:10 |
Maximum Common Mode Input Voltage | 25 V |
Model Number p | P6247 |
Connector Type | BNC |
Probe Type | Differential |
Rise Time | 350 ps |