RS PRO Adapter
- RS Stock No.:
- 0475101
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0475101 |
Product description | RS PRO Adapter |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0475101 |
Product description | RS PRO Adapter |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
RS PRO Loud Tonecaller
RS PRO presents this loud tonecaller powered by a telephone line, eliminating the need for a power source or connection to the mains. Manufactured specifically for application in noisy environments the tone caller offers a loud and penetrating 105dBA maximum output ringer. With 2 selectable ringing tones and volume control it provides maintenance free operation. Weatherproof rating IP66 ensure it is suitable for diverse conditions and indoor or outdoor use.
Features and Benefits:
• Reduced installation costs
• Telephone line powered (60-100 volts AC)
• Available for hard wiring (either screw or I.D.C connections) or supplied with a 3 metre line cord and a 431A plug.
• 85-105 dBA variable operating output greatly improving telephone bell
• Very fast sweep 120Hz or 2.3-2.9Hz buzz tone sounder
• REN of 0.75
• Base features black fixing bracket
Applications: Large offices, Factory or high ambient noise level areas.
What is a tonercaller?
Tonecallers are often used in noisy environments to increase the volume or output of a telephone ring. This enables users to hear the telephone over the background noise to ensure important phone calls are not missed.
Specifications
Attribute | Value |
Brand | RS PRO |
Accessory Type | Tonecaller |
Units per Package | 1 |