Tente Braked Swivel Castor Wheel, 350kg Capacity, 160mm Wheel
- RS Stock No.:
- 7871418
- Mfr. Prt No.:
- 3477UAR160P63 red
- Brand:
- Tente

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7871418 |
Product description | Tente Braked Swivel Castor Wheel, 350kg Capacity, 160mm Wheel |
Manufacturer / Brand | Tente |
Manufacturer part number | 3477UAR160P63 red |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7871418 |
Product description | Tente Braked Swivel Castor Wheel, 350kg Capacity, 160mm Wheel |
Manufacturer / Brand | Tente |
Manufacturer part number | 3477UAR160P63 red |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Red Polyurethane Tyre, Zinc Plated, Tente
Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. The wheels are manufactured from durable nylon polyamide with roller bearing and polyurethane tread. These castors are a good alternative for those wanting a quieter castor with softer contact.
Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Red polyurethane tread
Passivated Body for corrosion resistance
Specifications
Attribute | Value |
Brand | Tente |
Tyre Material | Polyamide |
Mounting Type | Plate |
Features | Roller Bearing |
Hub Bearing Type | Roller Bearing |
Application | Industrial |
Rotation | Braked Swivel |
Hub Material | Polyamide |
Includes Brake | Yes |
Load Capacity | 350 kg |
Number of Fixing Holes | 4 |
Overall Height | 200 mm |
Fixing Plate Dimensions | 137 x 105 mm |
Weight Class | Heavy Duty |
Wheel Diameter | 160 mm |
Fixing Centres | 105 x 80 mm |
Fixing Hole Size | 11 mm |
Wheel Width | 40 mm |