Hirschmann Needle, Test Probe, 30 V ac, 60V dc, 2mm Tip Size

RS Stock No.:
8849103
Mfr. Prt No.:
973659100
Brand:
Hirschmann Test & Measurement

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8849103
Product description Hirschmann Needle, Test Probe, 30 V ac, 60V dc, 2mm Tip Size
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 973659100
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
RS stock number 8849103
Product description Hirschmann Needle, Test Probe, 30 V ac, 60V dc, 2mm Tip Size
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 973659100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

PRUEF 2 S Contact Protected Test Probe

Hirschmann Test and Measurement CAT I 4mm safety range, unsprung needle point stainless steel test probes with shatter proof insulated sleeve and a rear 4 mm socket. Insulation and oxide layers can be penetrated by the 2mm needle point of these safety series test probes, offered in black and red colours.

Features

CAT I
Voltage rating 30 VAC/60VDC
Contact resistance 10mΩ


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Voltage Rating 30 V ac, 60 V dc
Colour Black
Probe Tip Type Needle
Tip Size 2 mm
Tip Material Stainless Steel
Probe Socket Diameter 4 mm
Maximum Operating Temperature +80 °C
Minimum Operating Temperature -25 °C
Checking stock...
VND
124,160.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1124,160.00
*price per unit indicative
"Hirschmann Needle, Test Probe, 30 V ac, 60V dc, 2mm Tip Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products