Testo 417 NTC, Rotary Vane 20m/s Max Air Velocity Air Velocity, Temperature, Volume Air Flow Anemometer

RS Stock No.:
5184513
Mfr. Prt No.:
0560 4170
Brand:
Testo
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
RS stock number 5184513
Product description Testo 417 NTC, Rotary Vane 20m/s Max Air Velocity Air Velocity, Temperature, Volume Air Flow Anemometer
Manufacturer / Brand Testo
Manufacturer part number 0560 4170

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

testo 417 Large Area Vane Anemometer with Temperature Measurement

From Testo, the 417 large area rotating vane anemometer designed for measuring airspeed, air velocity and temperature. The hand-held meter provides fast, accurate readings at ventilation ducts, air grilles and air outlets. Constructed from tough ABS impact resistant plastic the robust handheld meter is the ideal instrument for service engineers, HVAC technicians and building inspectors.

Compact in design, the handheld digital anemometer uses a precision 100mm rotating vane sensor and built-in NTC thermistor to deliver readings with a high degree of accuracy. The 417 anemometer records wind speed from 0.3 to 20 m/s (therefore calculating volume from 0 to 99999 m³/h), while the NTC air temperature sensor range goes from 0 to 50 °C. Additionally, the Testo 417 anemometer has the ability to detect and display the direction of flow, i.e. blown or drawn, a welcome feature for HVAC performance testing. The device also features other advanced measurement features including mean and timed point average calculation, minimum and maximum values and data hold.

An easy to navigate keypad and soft control buttons make the Testo 417 handheld anemometer incredibly easy to use. With minimal effort the user can select the function to be measured, the mode you wish to record and the unit the data will be shown. With a large backlit LCD display, all collected data is clearly shown on the front screen, even in low light conditions. A handy auto-off feature also helps to conserve battery life.

SUPPLIED_WITH : 9V PP3 battery, integral 100mm vane with temperatu

Features and Benefits

• 100 mm vane
• NTC air temperature sensor
• The direction of flow displayed
• Direct display of volume flow
• Airflow, velocity and wind speed
• Min / Max values
• Data hold
• Display backlight
• Easy to read LCD display
• Low battery indication
• Auto off
• 9 V battery (PP3) Approx. 50 hrs

Applications

Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting and planning and more importantly health and safety. Some of the more common applications are

• HVAC system performance
• Building and construction
• Environmental testing
• Clean rooms
• Fans / motors / blowers
• Meteorological studies
• Wind direction, wind speed and gust

FAQ

Q – Are there any additional accessories available?
A- Yes, the testovent 417 funnel set is available separately. It can be used in conjunction with the 417 digital anemometers for measuring the volume of flow at ventilation grilles and plate outlets quickly and conveniently. See part number 516-0602
Q - Is there a recommended replacement battery?
A - Yes, the RS PRO anemometer uses a 9V battery for its power supply. See RS part number 826-4435


Specifications

Attribute Value
Brand Testo
Measurement Parameters Air Velocity, Temperature, Volume Air Flow
Maximum Air Velocity 20 m/s
Best Air Velocity Accuracy ±1.5% + 0.1 m/s
Air Velocity Resolution 0.01 m/s
Probe Type NTC, Rotary Vane
Temperature Measurement Resolution 0.1 °C
Best Temperature Measurement Accuracy ±0.5 °C
Power Source Battery
Battery Type 9V
Battery Life 50 h
Weight 230 g
Height 45 mm
Width 105 mm
Length 277 mm
Minimum Operating Temperature 0 °C
Model Number p 417
Maximum Operating Temperature +50 °C
Checking stock...
VND
12,255,950.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
112,255,950.00
*price per unit indicative
"Testo 417 NTC, Rotary Vane 20m/s Max Air Velocity Air Velocity, Temperature, Volume Air Flow Anemometer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products