Testo 905-T1 K Input Wireless Digital Thermometer, for Chemical, Laboratory, Pharmaceutical Use
- RS Stock No.:
- 0227848
- Mfr. Prt No.:
- 0560 9055
- Brand:
- Testo
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
RS stock number | 0227848 |
Product description | Testo 905-T1 K Input Wireless Digital Thermometer, for Chemical, Laboratory, Pharmaceutical Use |
Manufacturer / Brand | Testo |
Manufacturer part number | 0560 9055 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Testo |
Absolute Maximum Temperature Measurement | +350 °C |
Thermometer Type | Wireless |
Probe Type | K |
Application | Chemical, Laboratory, Pharmaceutical |
Best Accuracy | ±1 °C |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Length | 254 mm |
Width | 38.1 mm |
Height | 35.6 mm |
Dimensions | 270 x 40 x 70 mm |
Model Number p | 905-T1 |
Weight | 79.4 g |
Battery Type | AAA |
Temperature Scale | Centigrade, Fahrenheit |