Testo 440 Data Logging Air Quality Monitor, Air Quality Meter, Battery-powered
- RS Stock No.:
- 1765577
- Mfr. Prt No.:
- 0563 4407
- Brand:
- Testo

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 1765577 |
Product description | Testo 440 Data Logging Air Quality Monitor, Air Quality Meter, Battery-powered |
Manufacturer / Brand | Testo |
Manufacturer part number | 0563 4407 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | Testo |
Temperature Measurement Resolution | 0.1 °C |
Best Temperature Measurement Accuracy | ±0.3 (-25 → +74.9 °C) °C, ±0.4 (+75 → +99.9 °C) °C, ±0.4 (-40 → -25.1 °C) °C, ±0.5 % |
Data Logging | Yes |
Battery Type | AA |
Equipment Type | Air Quality Meter |
Maximum Operating Temperature | +50 °C |
Maximum Temperature | +1370 (Temperature-TC) °C, +150 (Temperature-NTC) °C |
Power Source | Battery |
Minimum Operating Temperature | -20 °C |
Height | 154 mm |
Width | 65 mm |
Length | 32 mm |
Model Number p | 440 |
Battery Life | 12 h |
Weight | 2 kg |