RS PRO Male BNC to Male BNC Coaxial Cable, 50 Ω, 5m, Terminated
- RS Stock No.:
- 1829111
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1829111 |
Product description | RS PRO Male BNC to Male BNC Coaxial Cable, 50 Ω, 5m, Terminated |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Male BNC to Male BNC Coaxial Cable
From RS PRO, comes a range of high quality male to male coaxial cables. Manufactured out of industry-standard components, this flexible cable is terminated at each end with standard BNC straight plugs featuring quarter turn bayonet coupling
Coaxial type cables are designed to carry signals over long distances and are easy to install. These coaxial type cables
Features and benefits
- Available in 1 and 5 meter lengths
- Impedance of 50 ohms
- Strong grey PVC sheath
- Complies with IEEE 802-3 10 base 2 standards.
Applications
Coaxial cables are commonly used by electricians and IT personnel and have a range of application such as
- Test and Measurement
- Laboratories
- Radio Communication
What is Impedance?
Impedance is an electric current’s opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
Brand | RS PRO |
Terminated/Unterminated | Terminated |
Conductor Strand Type | Stranded |
Connector A | BNC |
Connector A Gender | Male |
Sheath Colour | Grey |
Connector B | BNC |
Characteristic Impedance | 50 Ω |
Length | 5 m |
Connector B Gender | Male |