THK Synthetic Grease 70 g AFC Cartridge
- RS Stock No.:
- 8100259
- Mfr. Prt No.:
- AFC+70
- Brand:
- THK

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8100259 |
Product description | THK Synthetic Grease 70 g AFC Cartridge |
Manufacturer / Brand | THK |
Manufacturer part number | AFC+70 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
THK - Grease
A range of greases manufactured by THK to meet the needs of linear motion systems.
AFA Grease
High grade synthetic oil based grease with a long service life, excellent anti-oxidation properties and high water resistance.
AFB-LF Grease
A general purpose refined mineral oil grease with a lithium based consistency enhancer. A high quality grease that is not easily softened with high mechanical stability and extreme pressure resistance.
AFC Grease
A high speed micro vibration grease with a high grade sythetic oill base and urea consistency enhancer. High fretting corrosion resistance and excellent anti oxidation stability enables use over extended periods of time and help reuce maintenance.
Specifications
Attribute | Value |
Brand | THK |
Grease Type | Synthetic |
Colour | Brown |
Viscosity | 25 mm²/s |
Food Processing Safe | No |
Trade Name | AFC |
Product Form | Grease |
Package Size | 70 g |
Package Type | Cartridge |