RS PRO Tin Coated Steel Saw Drill Bit
- RS Stock No.:
- 4452770
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4452770 |
Product description | RS PRO Tin Coated Steel Saw Drill Bit |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
TiN Coated Saw Drill
A unique 6mm diameter drill with 90 cutting edges along the flute edge and titanium nitride coating for resistance to abrasive materials
130° split point eliminates the need for pilot drill
Use on ferrous/non-ferrous metals , wood plastics
Specifications
Attribute | Value |
Brand | RS PRO |
Drill Diameter | 6 mm |
Drill Bit Type | Saw Drill Bit |
Material | Tin Coated Steel |