Texas Instruments TLC555MJG, Timer Circuit 2.1MHz, 8-Pin CDIP
- RS Stock No.:
- 7968316
- Mfr. Prt No.:
- TLC555MJG
- Brand:
- Texas Instruments

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7968316 |
Product description | Texas Instruments TLC555MJG, Timer Circuit 2.1MHz, 8-Pin CDIP |
Manufacturer / Brand | Texas Instruments |
Manufacturer part number | TLC555MJG |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Timers/Timing Generators
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
Specifications
Attribute | Value |
Brand | Texas Instruments |
Mounting Type | Through Hole |
Timer Type | Standard |
Package Type | CDIP |
Number of Internal Timers | 1 |
Pin Count | 8 |
Maximum Input Frequency | 2.1 MHz |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 15 V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Maximum Quiescent Current | 350 µA |
Maximum Low Level Output Current | -10 mA |
Maximum High Level Output Current | 100 mA |
Length | 10.16 mm |
Height | 5.08 mm |
Width | 7.11 mm |
Dimensions | 10.16 x 7.11 x 5.08 mm |