Bahco Crow Bar, 300 mm Length
- RS Stock No.:
- 1246117
- Mfr. Prt No.:
- TAH2484-30
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1246117 |
Product description | Bahco Crow Bar, 300 mm Length |
Manufacturer / Brand | Bahco |
Manufacturer part number | TAH2484-30 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Bahco Pry Bar
Bahco Pry Bar, designed for easy prying and breaking. Ready to work at height.
Features and Benefits
High-quality steel with plastic handle
Bracket for safety line when working at height
Easy breaking and prying
Additional Information
Length: 300 mm
Weight: 500 g
Specifications
Attribute | Value |
Brand | Bahco |
Overall Length | 300 mm |
Material | Alloy Steel, PVC |