Facom 1/4 in Pozidriv, Slotted Torque Screwdriver Set Torque Screwdriver, 2 → 10Nm
- RS Stock No.:
- 5140068
- Mfr. Prt No.:
- A.404J2
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5140068 |
Product description | Facom 1/4 in Pozidriv, Slotted Torque Screwdriver Set Torque Screwdriver, 2 → 10Nm |
Manufacturer / Brand | Facom |
Manufacturer part number | A.404J2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom Torque Screwdriver Set and Case, 2 → 10 Nm
Facom's A404J2 torque screwdriver set comes in a sturdy case for easy and convenient storage. This set includes a ratchet handle, screwdriver bit set and bit holder. This durable and low torque tool has great accuracy and conforms to international standards ISO 6789. It features an automatic release at preset torque and automatic resetting.
Torque screwdrivers can cover a wide variety of fastening applications and ensure tightening to a specified torque. This driver can be used in various areas such as telecommunications, industrial manufacturing and maintenance, automotive and electronics.
Specifications
Attribute | Value |
Brand | Facom |
Torque Range | 2 → 10 Nm |
Drive Size | 1/4 in |
Type | Torque Screwdriver Set |
Drive Shape | Pozidriv, Slotted |