TRACOPOWER Embedded Switch Mode Power Supply SMPS, 5 V dc, ±12 V dc, 5 A, 600 mA, 40W Encapsulated
- RS Stock No.:
- 7066195
- Mfr. Prt No.:
- TML 40512C
- Brand:
- TRACOPOWER

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7066195 |
Product description | TRACOPOWER Embedded Switch Mode Power Supply SMPS, 5 V dc, ±12 V dc, 5 A, 600 mA, 40W Encapsulated |
Manufacturer / Brand | TRACOPOWER |
Manufacturer part number | TML 40512C |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7066195 |
Product description | TRACOPOWER Embedded Switch Mode Power Supply SMPS, 5 V dc, ±12 V dc, 5 A, 600 mA, 40W Encapsulated |
Manufacturer / Brand | TRACOPOWER |
Manufacturer part number | TML 40512C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Note
Chassis mounting types available, see Manufacturer Part numbers with a 'C' suffix.
Power derating above 50°C is 3% per °C.
MTBF to MIL-HDBK-217F (25°C).
APPROVALS : UL Recognised Component for Canada & US
Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection
Specifications
Attribute | Value |
Brand | TRACOPOWER |
Mounting Type | Chassis Mount |
Width | 63.7 mm |
Depth | 32.5 mm |
Minimum Temperature | -40 °C |
Input Voltage | 100 → 375 V dc, 90 → 264 V ac |
Weight | 325 g |
Output Voltage | 5 V dc, ±12 V dc |
Output Current | 5 A, 600 mA |
Number of Outputs | 3 |
Package Type | Encapsulated |
Efficiency | 75 → 84 % |
Maximum Temperature | +60 °C |
Length | 112 mm |
Power Rating | 40 W |