TRACOPOWER TMDC 40H 40W Isolated DC-DC Converter Chassis Mount, Voltage in 80 → 160 V dc, Voltage out 15V dc
- RS Stock No.:
- 2010067
- Mfr. Prt No.:
- TMDC 40-7213H
- Brand:
- TRACOPOWER
![Logo for TRACOPOWER](https://media.rs-online.com/h_40/brand/M3099-01.jpg)
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
RS stock number | 2010067 |
Product description | TRACOPOWER TMDC 40H 40W Isolated DC-DC Converter Chassis Mount, Voltage in 80 → 160 V dc, Voltage out 15V dc |
Manufacturer / Brand | TRACOPOWER |
Manufacturer part number | TMDC 40-7213H |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
Attribute | Value |
Brand | TRACOPOWER |
Isolation Voltage | 3 kV |
Output Voltage Adjustment Range | -2 → +2 % |
Mounting Type | Chassis Mount |
Input Voltage Range | 80 → 160 V dc |
Medical Approved | No |
Railway Approved | No |
Output Voltage | 15 V dc |
Input Voltage Nominal | 110 V dc |
Series | TMDC 40H |
Power Rating | 40 W |