Fenner Drives Mini Keyless Locking Bush 6202760, 16mm Shaft Diameter

RS Stock No.:
0814922
Mfr. Prt No.:
6202760
Brand:
Fenner Drives

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0814922
Product description Fenner Drives Mini Keyless Locking Bush 6202760, 16mm Shaft Diameter
Manufacturer / Brand Fenner Drives
Manufacturer part number 6202760

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Trantorque® Keyless Bushes Mini Series

The Trantorque® Mini series of keyless bushes provide a solution for mounting components in small / tight areas.

SUPPLIED_WITH : instruction leaflet

Easily adjusted or removed
Infinite positioning for precise timing or synchronisation
High torque ratings
Excellent concentricity
Elimination of keys, keyways, setscrews
Mounting hubless devices
Infinite precise radial adjustment
Retrofit and repair

L815262-01LD815262-01LF815262-99LI815262-01

Specifications

Attribute Value
Brand Fenner Drives
Shaft Diameter 16 mm
Locking Bush Type Mini Keyless Locking Bush
Outside Diameter 25.5 mm
Length 28.6 mm
Rated Torque 22.6 Nm
Material Carbon Steel
Series Trantorque Mini
Checking stock...
VND
2,016,349.51
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,016,349.51
*price per unit indicative
"Fenner Drives Mini Keyless Locking Bush 6202760, 16mm Shaft Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products