200Ω, Through Hole Trimmer Potentiometer 0.75W Side Adjust TT Electronics/BI, 89

RS Stock No.:
1442119
Mfr. Prt No.:
89PR200LFTB
Brand:
TT Electronics/BI

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1442119
Product description 200Ω, Through Hole Trimmer Potentiometer 0.75W Side Adjust TT Electronics/BI, 89
Manufacturer / Brand TT Electronics/BI
Manufacturer part number 89PR200LFTB
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
RS stock number 1442119
Product description 200Ω, Through Hole Trimmer Potentiometer 0.75W Side Adjust TT Electronics/BI, 89
Manufacturer / Brand TT Electronics/BI
Manufacturer part number 89PR200LFTB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details


Specifications

Attribute Value
Brand TT Electronics/BI
Maximum Resistance 200 Ω
Mounting Type Through Hole
Number of Turns 20
Orientation Side Adjust
Power Rating 0.75 W
Series 89
Termination Style Solder Pin
Tolerance ±10 %
Temperature Coefficient ±100 ppm/°C
Maximum Voltage Rating 200 V dc
Shaft Diameter 2.36 (Metal Adjustment Screw) mm
Length 19.05 mm
Minimum Operating Temperature -55 °C
Element Material Cermet
Maximum Operating Temperature +125 °C
Checking stock...
VND
1,235,780.00
Out of stock
Price Tube (1 Tube of 25)
Tube(s)Per Tube(VND)Per Unit(VND)
11,235,780.0049,431.20
*price per unit indicative
"200Ω, Through Hole Trimmer Potentiometer 0.75W Side Adjust TT Electronics/BI, 89" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products