Weidmuller 230V SPDT Interface Relay Module DIN Rail Mount, TRS

RS Stock No.:
8928795
Mfr. Prt No.:
1122820000
Brand:
Weidmuller
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
RS stock number 8928795
Product description Weidmuller 230V SPDT Interface Relay Module DIN Rail Mount, TRS
Manufacturer / Brand Weidmuller
Manufacturer part number 1122820000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Weidmuller TERMSERIES Relay Modules

TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:

With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever


Specifications

Attribute Value
Brand Weidmuller
Turn Off Time <30 ms
Height 88 mm
Length 90 mm
Turn On Time <22 ms
Input Current 2.9 mA @ V dc, 3.5 mA @ V ac
Contact Configuration SPDT
Terminal Type Screw
Contact Material Silver Alloy
Special Features Illuminated Ejection Lever, Various Protective Circuits in the Input
Standards Met CE, CULus, EAC, RoHS Compliant
Relay Switching Classification General Purpose Relay
Number of Poles 1
Operating Temperature Range -40 → +60 °C
Minimum Operating Temperature -40 °C
Series TRS
Maximum Operating Temperature +60 °C
Coil Voltage 230 V
Dimensions 90 x 6.4 x 88 mm
Mounting Type DIN Rail
Depth 6.4 mm
Checking stock...
VND
579,866.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1579,866.00
*price per unit indicative
"Weidmuller 230V SPDT Interface Relay Module DIN Rail Mount, TRS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products