TE Connectivity, XCT Uninsulated Ring Terminal, 10mm Stud Size, 50mm² to 50mm² Wire Size

RS Stock No.:
3119810
Mfr. Prt No.:
710025-5
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3119810
Product description TE Connectivity, XCT Uninsulated Ring Terminal, 10mm Stud Size, 50mm² to 50mm² Wire Size
Manufacturer / Brand TE Connectivity
Manufacturer part number 710025-5
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
RS stock number 3119810
Product description TE Connectivity, XCT Uninsulated Ring Terminal, 10mm Stud Size, 50mm² to 50mm² Wire Size
Manufacturer / Brand TE Connectivity
Manufacturer part number 710025-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity AMPOWER Crimp Terminals

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Features and Benefits

• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel


Specifications

Attribute Value
Brand TE Connectivity
Series XCT
Insulation Uninsulated
Maximum Wire Size mm² 50 mm²
Minimum Wire Size mm² 50 mm²
Minimum Wire Size AWG 1/0 AWG
Maximum Wire Size AWG 1/0 AWG
Inner Ring Diameter 10.3 mm
Outer Ring Diameter 18 mm
Stud Size 10 mm
Contact Plating Tin
Thickness 1.8 mm
Contact Material Copper
Overall Length 53 mm
Checking stock...
VND
2,580,200.00
Out of stock
Price Box (1 Box of 25)
Box(s)Per Box(VND)Per Unit(VND)
12,580,200.00103,208.00
*price per unit indicative
"TE Connectivity, XCT Uninsulated Ring Terminal, 10mm Stud Size, 50mm² to 50mm² Wire Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products