TWO-ELECTRODE HIGH VOLTAGE GDT 6.2KV
- RS Stock No.:
- 7804913
- Mfr. Prt No.:
- SA2-6200-CLT-STD
- Brand:
- Bourns

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 7804913 |
Product description | TWO-ELECTRODE HIGH VOLTAGE GDT 6.2KV |
Manufacturer / Brand | Bourns |
Manufacturer part number | SA2-6200-CLT-STD |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CR
Product Details
Bourns SA series High Voltage Gas Discharge Tubes
Specifications
Attribute | Value |
Brand | Bourns |
Series | SA |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 5 kA |
DC Spark Over Voltage | 6200 V |
Impulse Spark Over Voltage | 8000 |
Maximum Voltage Rating | 6200 V |
Mounting Type | Axial |
Dimensions | 8.5 (Dia.) x 8.9 mm |
Length | 8.9 mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |