Enerpac P392, Two Speed, Hydraulic Hand Pump, 901cm³, 25.4mm Cylinder Stroke, 700 bar

RS Stock No.:
2831250
Mfr. Prt No.:
P392
Brand:
Enerpac
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
RS stock number 2831250
Product description Enerpac P392, Two Speed, Hydraulic Hand Pump, 901cm³, 25.4mm Cylinder Stroke, 700 bar
Manufacturer / Brand Enerpac
Manufacturer part number P392

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Pumps- Hand Operated

Hand operated hydraulic pumps and pump sets with a maximum operating pressure of 700 bar. the pump hydraulic outlet port thread size is: 3/8 inch x 18NPT or 1/4 inch x 18NPT, depending on model.

Lightweight Hand Pump

WARNING : High pressure hydraulic equipment can work at extremely high pressure and careful attention should be paid to working pressure when choosing accessories.

Durable glass-filled nylon reservoir and nylon encapsulating aluminium pump base for maximum corrosion resistance
To enable cylinder maintenance a replacement seal kit which fits both the single and two speed models is available
Lower handle effort to minimise operator fatigue
Handle lock and lightweight construction for easy carrying
Large oil capacities to power a wide range of cylinders or tools
Non-conductive fibre-glass handle for operator safety

L283124-01LD283124-01LE283124-02LF283124-10LI283124-01

Specifications

Attribute Value
Brand Enerpac
Single Or Two Speed Two
Usable Oil Capacity 901 cm³
Cylinder Stroke 25.4 mm
Displacement per Stroke 1st Stage 11.26 cm³
Displacement per Stroke 2nd Stage 2.47 cm³
Maximum Handle Effort 42.2 kg
Maximum Operating Pressure 700 bar
Dimensions 533 x 120 x 177 mm
Weight 4.1 kg
Height 177 mm
Width 120 mm
Length 533 mm
Checking stock...
VND
18,291,872.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
118,291,872.00
*price per unit indicative
"Enerpac P392, Two Speed, Hydraulic Hand Pump, 901cm³, 25.4mm Cylinder Stroke, 700 bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products