TYPE44(R) SCREENED&JACKETED WHITE 14AWG

RS Stock No.:
7893679
Brand:
TE Connectivity
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
RS stock number 7893679
Product description TYPE44(R) SCREENED&JACKETED WHITE 14AWG
Manufacturer / Brand TE Connectivity

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Features & Benefits

Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating

Applications

Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries


Specifications

Attribute Value
Brand TE Connectivity
Core Strands 19/27
Cross Sectional Area 2 mm²
Conductor Material Tinned Copper
Voltage Rating 600 V
Size of Strands 27 AWG
Shield Type Tinned Copper Braid
Maximum Operating Temperature +150 °C
Sheath Colour White
Operating Temperature Range -65 → +150 °C
Resistant To Radiation
Number of Strands 19
Outer Diameter 2.26 mm
American Wire Gauge 14
Insulation Material Polyalkene
Insulation Wall Thickness 0.08 mm
Fire Behaviour Flame Retardant, Low Smoke Density, Self-extinguishing
Minimum Operating Temperature -65 °C
Standards Met RoHS Compliant
Cable Shape Single Core
Type Type 44
Checking stock...
VND
5,809,136.00
Out of stock
Price Each (1 Each of 100)
Each(s)Per Each(VND)Per Unit(VND)
15,809,136.0058,091.36
*price per unit indicative
"TYPE44(R) SCREENED&JACKETED WHITE 14AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products