Facom 150mm Digital Caliper 0.01 mm ,Metric & Imperial
- RS Stock No.:
- 6698195
- Mfr. Prt No.:
- 1300EAPB
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6698195 |
Product description | Facom 150mm Digital Caliper 0.01 mm ,Metric & Imperial |
Manufacturer / Brand | Facom |
Manufacturer part number | 1300EAPB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom 1300E Digital Caliper
Introducing the high-precision, professional, digital display caliper from Facom. This precision instrument measures precisely depth and internal and external diameters of an object. This pocket-size caliper is an ideal addition to any tool kit or environment where the user conducts experiments where greater accuracy is required.
Facom 1300E Digital Caliper is available as non-calibrated (669-8195) or calibrated tool and all calibration options are:
• UKAS Calibration - 124-3554
• ISO Calibration - 124-3555
• DKD Calibration - 124-3556
• LAT Calibration - 124-3557
• RS Calibration - 124-3558
Features and Benefits:
• Professional Pocket size caliper (235 mm long) designed for use in the workshops and laboratories
• Capacity: 150mm
• Easy-to-read, 6mm wide digital LCD display for clear and resolution 0.01mm
• Measurements displayed in both mm and inches
• Interior / exterior / depth measurement, direct and relative measurement
• IP20 anti-static protection
• High-Precision measuring device with an accuracy of 1/100th – 0.01mm
• Battery save mode with automatic switch-off
• Battery life: approx. 3500 hours.
• RS 232 Output
• Battery (CR20320) Supplied
Easy to operate 3-button interface:
1. ON/OFF: Turn the caliper on and off (manual measurement readings available while powered off)
2. Inch/mm: Convert the display between metric and imperial measurement readings
3. ZERO: Reset the display to Zero (can be zeroed at any position within its range, to provide relative measurements)
Approvals and Certification:
• DIN 862
Typical Application:
Digital Calipers are suitable for use in a wide range of applications including:
• laboratories
• electrical and electronic servicing
• machinery maintenance
• automotive & aviation industries
FAQs:
What do I get in the set?
The caliper is supplied with plastic, foamed case and battery.
Why choose this product?
This Facom designed Digital Caliper is a useful tool, and no laboratory should be without one. Measure in either inches or millimetres in four ways. The easy to read fine adjustment scale provides readings to hundredths of a millimetre.
Specifications
Attribute | Value |
Brand | Facom |
Accuracy | ±0.01 mm |
Imperial or Metric | Both |
Capacity | 150 mm |
Caliper Type | Digital |
Resolution | 0.01 mm |
Display Type | Digital |