Analog Devices Fixed Series Voltage Reference 5V ±0.5 % 8-Pin PDIP, REF02HPZ
- RS Stock No.:
- 8099272
- Mfr. Prt No.:
- REF02HPZ
- Brand:
- Analog Devices

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8099272 |
Product description | Analog Devices Fixed Series Voltage Reference 5V ±0.5 % 8-Pin PDIP, REF02HPZ |
Manufacturer / Brand | Analog Devices |
Manufacturer part number | REF02HPZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Voltage Reference, 5V, Analog Devices
Specifications
Attribute | Value |
Brand | Analog Devices |
Height | 4.95 mm |
Width | 7.11 mm |
Dimensions | 10.16 x 7.11 x 4.95 mm |
Pin Count | 8 |
Maximum Output Voltage | 5.025 V |
Topology | Series |
Line Regulation | 0.01 %/V |
Load Regulation | 0.01 %/mA |
Minimum Output Voltage | 4.975 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Nominal Voltage | 5 V |
Package Type | PDIP |
Maximum Operating Temperature | +85 °C |
Length | 10.16 mm |
Initial Accuracy | ±0.5 % |
Maximum Input Voltage | 40 V |
Reference Type | Fixed |