Sferaco Brass High Pressure Ball Valve 3/8 in BSPP 2 Way
- RS Stock No.:
- 4578816
- Mfr. Prt No.:
- 509003
- Brand:
- Sferaco
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
RS stock number | 4578816 |
Product description | Sferaco Brass High Pressure Ball Valve 3/8 in BSPP 2 Way |
Manufacturer / Brand | Sferaco |
Manufacturer part number | 509003 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Brass Sphere Valves
Specifications
Attribute | Value |
Brand | Sferaco |
Attachment Type | Threaded |
Threaded Connection | 3/8 in BSPP |
Body Material | Brass |
Thread Size | 3/8 in |
Safe for Use With | Water |
Maximum Working Pressure | 40 bar |
Connection Size mm | 10 mm |
Connection Size inch | 3/8 in |
Handle Type | Lever |
Type | 2 Way |