Camloc Steel Gas Strut, with Ball & Socket Joint 150mm Stroke Length

RS Stock No.:
1824649
Mfr. Prt No.:
SSV6050500003
Brand:
Camloc Gas Springs
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
RS stock number 1824649
Product description Camloc Steel Gas Strut, with Ball & Socket Joint 150mm Stroke Length
Manufacturer / Brand Camloc Gas Springs
Manufacturer part number SSV6050500003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Camloc Stop and Stay Gas Struts

From Camloc, a range of gas struts that are reliable, robust and simple to fit. The Stop and Stay struts are self-contained and maintenance free. Once fitted, smooth fingertip control allows the springs to manoeuvred into the desired position. A lock-nut at the end of the piston rod is twisted (about half a turn) to suit the weight of the application. The struts are supplied as a pair with pre-fitted ball joint end fittings and optional eye end fittings. Except 14-28 sizes, these are supplied with just ball and socket end fittings.

Gas Strut Sizes

Gas Struts or Gas Springs are usually referred to by their size coding. The most popular are; 6-15, 8-18, 10-23 and 14-28. The smaller number relating to the piston rod diameter and the larger number relating to the springs over all diameter of the tube.

Features and Benefits

• Easy positional control
• Self-contained and maintenance free
• Quick and easy to fit
• Fingertip control

Applications

Gas struts or gas springs as they are also known are utilised in a wide range of applications. Some of the most common areas you would find gas struts are;

• Monitor arms
• Sunbeds
• Printer canopy
• Lids


Specifications

Attribute Value
Brand Camloc Gas Springs
Locking & Holding Any Position Lock
Cylinder Material Steel
End Connector Material Nylon, Steel
End Connector Ball & Socket Joint
Stroke Length 150 mm
Rod Diameter 15 mm
Piston Diameter 6 mm
Maximum Force 400 N
Minimum Force 50 N
Checking stock...
VND
2,605,808.00
Out of stock
Price Pair
Unit(s)Per Unit(VND)
12,605,808.00
*price per unit indicative
"Camloc Steel Gas Strut, with Ball & Socket Joint 150mm Stroke Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products