Wera Screwdriver Bit Set 7 Pieces

RS Stock No.:
1230463
Mfr. Prt No.:
003473
Brand:
Wera
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
RS stock number 1230463
Product description Wera Screwdriver Bit Set 7 Pieces
Manufacturer / Brand Wera
Manufacturer part number 003473

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 16, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera 7 Piece Kraftform Kompakt VDE Interchangeable Blades Set (60i/68i)

Wera have created a superb interchangeable VDE screwdriver. The set consists of 6 insulated blades, an 817 VDE handle and all presented in a robust folding bag.

Interchangeable blades

Each individual blade is insulated, 154 mm in length and have the size stamped for reference. Attachment to the VDE handle is seamless and lock in securely without any movement.

Tip Types: Hex, Phillips, Slotted and Square

Wera 817 VDE Kraftform Blade-holding Handle

A high-quality VDE handle, exclusive to Wera Kraftform VDE Interchangeable blades. This handle is designed with smooth hard zones and a soft grip that feels comfortable in the hand during extended use. At its core is a resistant plastic that secures the screwdriver blade even under heavy load. Offers fast blades changes and high torque transfer making this the ideal choice for professional and DIY applications.

Folding Bag

The folding bag is robust, has individual loops to house each item and flaps to protect the tip and the base on the interchangeable screwdrivers. The bag can be attached to a belt so the engineer always has the tools close at hand.

Features and Benefits

• Insulated Interchangeable blades
• Blade-holding VDE handle - Yellow / Red colour bi-material
• Ergonomically designed
• Soft grip for comfortable operation and higher torque
• Anti-roll off
• Wera 260 compatible
• Folding bag

Testing

Each piece has been individually tested at 10,000 V to IEC 60900 standard. Safe to work with loads up to 1,000 V.

Typical Applications:

This handles unique design means there is no need to carry multiple screwdrivers to the job. Ideal for electrical engineers during electrical installations. When used in conjunction with interchangeable blades it makes life so much easier, plus offers protection from high current voltage and user fatigue.

Are the screwdriver bits magnetised?

No, the screwdriver bits are not magnetised.

Is this screwdriver VDE approved?

Yes, each individual item has been tested at 10,000 V to IEC 60900 standard.

Is the handle available separately?

Yes, the 817 VDE handle can be purchased separately – RS stock no: 408-142


Specifications

Attribute Value
Brand Wera
Overall Length 102 mm, 154 mm
Type Screwdriver Bit Set
Number of Pieces 7
Checking stock...
VND
1,736,300.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,736,300.00
*price per unit indicative
"Wera Screwdriver Bit Set 7 Pieces" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products