Wiha Tools Flat Standard Screwdriver 4 mm Tip, VDE 1000V Approved
- RS Stock No.:
- 7064846
- Mfr. Prt No.:
- 35390
- Brand:
- Wiha Tools
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7064846 |
Product description | Wiha Tools Flat Standard Screwdriver 4 mm Tip, VDE 1000V Approved |
Manufacturer / Brand | Wiha Tools |
Manufacturer part number | 35390 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
SoftFinish® Electric slimFix Screwdriver
High quality chrome-vanadium molybdenum steel
Hardened, black-finish
Ergonomic SoftFinish® multi-component handle
Roll-off protection
For work on or around electrical components up to 1000 V AC.
VDE-tested and with GS mark.
Manufactured to IEC 60900:2004.
Specifications
Attribute | Value |
Brand | Wiha Tools |
Overall Length | 211 mm |
VDE/1000V Approved | Yes |
Blade Material | Chrome Vanadium Molybdenum Steel |
Blade Length | 100 mm |
Screwdriver Type | Standard |
Tip Size | 4 mm |
Handle Material | Bi-material |
Tip Type | Flat |