VersaRack 12U Server Rack With Steel 4-Post Frame in Black
- RS Stock No.:
- 9017947
- Mfr. Prt No.:
- E19SWM12U24
- Brand:
- nVent Hoffman

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9017947 |
Product description | VersaRack 12U Server Rack With Steel 4-Post Frame in Black |
Manufacturer / Brand | nVent Hoffman |
Manufacturer part number | E19SWM12U24 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Hoffman
Hoffman VERSARACK 19 inch Rack Unit
Hoffman VERSARACK series server racks are made for wall mounting and securing 19 inch rack equipment for a variety of applications. This rack can accommodate either left or right hinges for versatile unit access. VERSARACK open frame racks are ideal for high-density cabling applications and allow quick and easy access for maintenance and repair.
With a heavy gauge, cold rolled steel wall section, the VERSARACK is a robust and reliable rack unit with a static load rating of 150 lbs. The low gloss black powder coat finish provides a sleek and professional finish while protecting the rack from general day to day wear. Built in cable tie down points support up to 1” wide strapping for a tidy, efficient unit both horizontally and vertically.
Features and Benefits
• Designed to accommodate all standard 19 inch rack equipment
• Easy, single-tool assembly reduces installation time and cost
• Spring-load pivot pins provide for either left or right hinging
• Preassembled for fast, time-saving installation
• Temporary mounting bracket allows for rapid, single-person wall installation
• Open design allows maximum access to cables and equipment
Specifications
Attribute | Value |
Brand | nVent Hoffman |
Overall Height | 706 mm |
Rack Units | 12 U |
Frame Type | 4-Post |
Series | VersaRack |
Colour | Black |
Material | Steel |