VINYL-INSULATED (EASY ENTRY) RING TERMIN
- RS Stock No.:
- 1788676
- Brand:
- RS PRO
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
RS stock number | 1788676 |
Product description | VINYL-INSULATED (EASY ENTRY) RING TERMIN |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Minimum Wire Size AWG | 22 AWG |
Stud Size | 5.3 mm |
Maximum Wire Size mm² | 1.5 mm² |
Minimum Wire Size mm² | 0.5 mm² |
Maximum Operating Temperature | +105 °C |
Thickness | 0.75 mm |
Colour | Red |
Insulation Material | Vinyl |
Contact Material | Copper |
Overall Length | 22 mm |
Maximum Wire Size AWG | 16 AWG |
Inner Ring Diameter | 5.3 mm |
Insulation | Insulated |
Outer Ring Diameter | 8 mm |