Vishay 100kΩ Metal Film Resistor 0.25W ±1% RN60D1003FB14

RS Stock No.:
8499041
Mfr. Prt No.:
RN60D1003FB14
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8499041
Product description Vishay 100kΩ Metal Film Resistor 0.25W ±1% RN60D1003FB14
Manufacturer / Brand Vishay
Manufacturer part number RN60D1003FB14

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

CMF (Military RN and RL) Metal Film Resistors

Metal Film Resistors, Axial, Military, MIL-R-10509 Qualified, Precision, Type RN and MIL-PRF-22684 Qualified, Type RL

Features and Benefits

• Various Ohms available
• All models are Axial type
• Features and Benefits
• Low noise (-40 dB)
• Controlled temperature coefficient
• Flame retardant coating

APPLICABLE MIL-SPECS MIL-R-10509 and MIL-PRF-22684: The CMF models meet or exceed the electrical, environmental and dimensional requirements of MIL-R-10509 and MIL-PRF-22684. Noise: Vishay Dale metal film resistors have exceptionally low noise level. Average for standard resistance range is 0.10 μV per V over a decade of frequency, with low and intermediate resistance values typically below 0.05 μV per V.


Specifications

Attribute Value
Brand Vishay
Resistance 100 kΩ
Power Rating 0.25 W
Tolerance ±1 %
Technology Metal Film
Series RN60
Maximum Operating Temperature +175 °C
Temperature Coefficient ±100 ppm/°C
Minimum Operating Temperature -65 °C
Checking stock...
VND
17,266.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
117,266.00
*price per unit indicative
"Vishay 100kΩ Metal Film Resistor 0.25W ±1% RN60D1003FB14" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products