Vishay 10kΩ Metal Film Resistor 0.125W ±1% RN60C1002FB14
- RS Stock No.:
- 8307450
- Mfr. Prt No.:
- RN60C1002FB14
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8307450 |
Product description | Vishay 10kΩ Metal Film Resistor 0.125W ±1% RN60C1002FB14 |
Manufacturer / Brand | Vishay |
Manufacturer part number | RN60C1002FB14 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
RN Series 0.125 - 0.5W
The RN Series of Vishay metal film resistors. Rated from 0.125W to 1W, highly reliable and of the highest quality.
Features
- Metal Film Resistors, Axial, Military
- Very low noise (-40 dB)
- Very low voltage coefficient (5 ppm/V)
- Controlled temperature coefficient
- Flame retardant epoxy coating
Noise: Vishay Dale metal film resistors have exceptionally low noise level. Average for standard resistance range is 0.10 μV per V over a decade of frequency, with low and intermediate resistance values typically below 0.05 μV per V.
GLOBAL
Specifications
Attribute | Value |
Brand | Vishay |
Resistance | 10 kΩ |
Power Rating | 0.125 W |
Tolerance | ±1 % |
Technology | Metal Film |
Series | RN60 |
Maximum Operating Temperature | +175 °C |
Temperature Coefficient | ±50 ppm/°C |
Minimum Operating Temperature | -65 °C |