Rexnord Beam Coupling Coupler 110mm Outside Diamter
- RS Stock No.:
- 8087184
- Mfr. Prt No.:
- VIVA-V110-ELEMENT
- Brand:
- Rexnord

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8087184 |
Product description | Rexnord Beam Coupling Coupler 110mm Outside Diamter |
Manufacturer / Brand | Rexnord |
Manufacturer part number | VIVA-V110-ELEMENT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Elastomer Couplings
Rexnord Viva Elastomer Coupling
This elastomeric coupling range from Rexnord is low maintenance requiring no lubrication. The soft polymer element is able to cope with, and correct for considerable mis-alignment. Two piece polymer element allow's for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.
Polyurethane element cushions connected components from vibration and shock. Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans. ATEX approved.
One complete coupling requires the purchase of two hubs and a polymer connecting element.
Built in Overload Protection
Close Coupled and Spacer Versions Available to Allow for Different Shaft Spacings
For Applications up to 7,500 rpm
Low Maintenance
ATEX
Specifications
Attribute | Value |
Brand | Rexnord |
Coupling Types | Beam Coupling |
Outside Diameter | 110 mm |
Torque Rating | 62 Nm |
Misalignment - Angular | 4 ° |
Misalignment - Parallel | 1.6 mm |
Misalignment - Axial | 4.2 mm |