Analog Devices Fixed Series Voltage Reference 5V ±1.0 % 8-Pin SOIC, REF02CSZ

RS Stock No.:
5228382
Mfr. Prt No.:
REF02CSZ
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5228382
Product description Analog Devices Fixed Series Voltage Reference 5V ±1.0 % 8-Pin SOIC, REF02CSZ
Manufacturer / Brand Analog Devices
Manufacturer part number REF02CSZ
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
RS stock number 5228382
Product description Analog Devices Fixed Series Voltage Reference 5V ±1.0 % 8-Pin SOIC, REF02CSZ
Manufacturer / Brand Analog Devices
Manufacturer part number REF02CSZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Voltage Reference, 5V, Analog Devices


Specifications

Attribute Value
Brand Analog Devices
Minimum Output Voltage 4.95 V
Minimum Operating Temperature -40 °C
Maximum Output Current 8 mA
Mounting Type Surface Mount
Nominal Voltage 5 V
Initial Accuracy ±1.0 %
Reference Type Fixed
Height 1.5 mm
Dimensions 5 x 4 x 1.5 mm
Topology Series
Line Regulation 150 ppm/V
Load Regulation 150 ppm/mA
Package Type SOIC
Maximum Operating Temperature +85 °C
Length 5 mm
Maximum Input Voltage 40 V
Width 4 mm
Pin Count 8
Maximum Output Voltage 5.05 V
Checking stock...
VND
113,102.00
Out of stock
Price Tube
Unit(s)Per Unit(VND)
1113,102.00
*price per unit indicative
"Analog Devices Fixed Series Voltage Reference 5V ±1.0 % 8-Pin SOIC, REF02CSZ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products