Klaxon Sonos White 32 Tone Electronic Sounder, 110/230V ac, 110dB at 1 Metre, Surface Mount, IP65
- RS Stock No.:
- 4895133
- Mfr. Prt No.:
- PSB-0006
- Brand:
- Klaxon
![Logo for Klaxon](https://media.rs-online.com/h_40/brand/M1915-01.jpg)
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
RS stock number | 4895133 |
Product description | Klaxon Sonos White 32 Tone Electronic Sounder, 110/230V ac, 110dB at 1 Metre, Surface Mount, IP65 |
Manufacturer / Brand | Klaxon |
Manufacturer part number | PSB-0006 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | Klaxon |
Supply Voltage | 110 V ac, 230 V ac |
IP Rating | IP65 |
Decibels at 1 Metre | 110 dB |
Current Type | AC |
Number Of Tones | 32 |
Housing Colour | White |
Mounting Style | Surface Mount |
Diameter | 100 mm |
Application Type | Sounder |
Series | Sonos |
Minimum Temperature | -25 °C |
Housing Material | PC |
Maximum Temperature | +70 °C |