WIKA A-10 Pressure Sensor for Gas, Liquid, 6bar Max Pressure Reading, Analogue

RS Stock No.:
1241482
Mfr. Prt No.:
46879286
Brand:
WIKA

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1241482
Product description WIKA A-10 Pressure Sensor for Gas, Liquid, 6bar Max Pressure Reading, Analogue
Manufacturer / Brand WIKA
Manufacturer part number 46879286
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
RS stock number 1241482
Product description WIKA A-10 Pressure Sensor for Gas, Liquid, 6bar Max Pressure Reading, Analogue
Manufacturer / Brand WIKA
Manufacturer part number 46879286

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Wika A10 Series Pressure Sensor

Wika A-10 range of pressure transmitters suitable in demanding applications provide the user with a precision engineered product. Suitable for use within a vast range of industrial & OEM pressure measurement applications. Resistant to vibration, shock & wide temperature variations thanks to a rugged exterior.

Compact industrial pressure / level transmitter for gas, liquid
Rugged design
Fully welded stainless steel wetted parts
High performance
Fast response <4 milliseconds
cULus and EAC certified
Designed to withstand 100 million pressure cycles
Shock resistance per IEC 60068-2-27 to 500g, vibration resistance per IEC 60068-2-6 to 10g


Specifications

Attribute Value
Brand WIKA
Electrical Connection DIN 175301-803 C
Process Connection G1/4
Maximum Operating Temperature +80 °C
Series A-10
IP Rating IP65
Analogue Output 4 → 20 mA
Accuracy 0.5 %
Housing Material Stainless Steel
Maximum Pressure Reading 6 bar
Output Type Analogue
Supply Voltage 8 → 30 V dc
Minimum Operating Temperature 0 °C
Response Time < 4 ms
Minimum Pressure Reading 0 bar
Media Measured Gas, Liquid
Checking stock...
VND
4,270,910.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,270,910.00
*price per unit indicative
"WIKA A-10 Pressure Sensor for Gas, Liquid, 6bar Max Pressure Reading, Analogue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products