Alpha Wire Blue 2.1 mm² Hook Up Wire, 14 AWG, 41/0.25 mm, 30m
- RS Stock No.:
- 8425918
- Mfr. Prt No.:
- 1559 BL005
- Brand:
- Alpha Wire

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8425918 |
Product description | Alpha Wire Blue 2.1 mm² Hook Up Wire, 14 AWG, 41/0.25 mm, 30m |
Manufacturer / Brand | Alpha Wire |
Manufacturer part number | 1559 BL005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Alpha Wire 1000 V, PVC Hook-Up Wire – MIL-W-76 B Type MW
Alpha Wires 1000 V PVC hook-up wire is a tough, high-performing wire which can be used in the electronics industry and can also be used in military applications. This hook-up wire has been made from quality PVC and is available in an assortment of colours for easy circuit identification.
Features and Benefits
Temperature range: -40°C to +80°C
Excellent uniformity and low-fray design for easy-handling, stripping and termination
Stranded or solid tinned copper conductor
PVC insulation
Mil-spec compliance: MIL-W-76 B Type MW
Colour-coded insulation for easy circuit identification
Good abrasion resistance
Excellent flame resistance
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.
Product Application Information
Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military
Specifications
Attribute | Value |
Brand | Alpha Wire |
Length | 30 m |
Standards Met | Military MIL-W-76B TYPE MW |
Core Strands | 41/0.25 mm |
Cross Sectional Area | 2.1 mm² |
Conductor Material | Copper |
Voltage Rating | 1 kV |
Maximum Operating Temperature | +80 °C |
Sheath Colour | Blue |
Outer Diameter | 2.34 mm |
American Wire Gauge | 14 AWG |
Insulation Material | PVC |
Insulation Wall Thickness | 0.4 mm |
Wire Style | MIL-W-76 |
Minimum Operating Temperature | -40 °C |