Alpha Wire Green/Yellow 0.82 mm² Harsh Environment Wire, 18 AWG, 16/0.25 mm, 30m
- RS Stock No.:
- 1119458
- Mfr. Prt No.:
- 3055 GY005
- Brand:
- Alpha Wire

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1119458 |
Product description | Alpha Wire Green/Yellow 0.82 mm² Harsh Environment Wire, 18 AWG, 16/0.25 mm, 30m |
Manufacturer / Brand | Alpha Wire |
Manufacturer part number | 3055 GY005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
PVC Single Core
The Alpha Wire PVC Single Core hook-up wire contains a stranded tinner copper 18 AWG wire covered in a green and yellow PVC shield, allowing it to be able to operate in temperatures -40ºC all the way up 105ºC. The wire also has ability to withstand wear and abrasion and has high resistance to substances (oil, solvents and chemicals.) The component is in accordance with UL 1007 and VW-1, as well as CSA TR64.
Specifications
Attribute | Value |
Brand | Alpha Wire |
Core Strands | 16/0.25 mm |
Cross Sectional Area | 0.82 mm² |
Conductor Material | Copper |
Voltage Rating | 300 V |
Size of Strands | 0.25 mm |
Shield Type | Unshielded |
Maximum Operating Temperature | 80 °C |
Sheath Colour | Green/Yellow |
Operating Temperature Range | -40 → +80 °C |
Resistant To | Flame |
Number of Strands | 16 |
Outer Diameter | 2.01 mm |
American Wire Gauge | 18 AWG |
Insulation Material | PVC |
Insulation Wall Thickness | 0.41 mm |
Wire Style | UL1007 |
Minimum Operating Temperature | -40 °C |
Length | 30 m |
Standards Met | UL Listed |
Cable Shape | Single Core |