RS PRO 155 mm Wire Stripper, 0.8mm → 2.6mm

RS Stock No.:
5401492
Brand:
RS PRO
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
RS stock number 5401492
Product description RS PRO 155 mm Wire Stripper, 0.8mm → 2.6mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Manual Wire Strippers

From RS PRO, these manual wire strippers are perfect for stripping insulation from a variety of wire sizes. The stripper has knife style blades with six integrated cutting sizes, allowing you sharp and precise control when stripping wire. Combined with the soft grip ergonomic handles and return spring, these RS PRO wire strippers make cable management easier and more efficient.
This versatile manual tool is ideal for wire stripping in almost any circumstance.

540-1492 is a manual wire stripper for wire sizes of 10 to 20 AWG
540-1509 is a manual wire stripper for wire sizes of 20 to 30 AWG
540-1515 is a manual wire stripper for wire sizes of 16 to 26 AWG

Features and Benefits

• Wire strippers with knife blades to ensure clean, accurate stripping
• Specially contoured comfort grips reduce operator fatigue
• Special Lock Lid Design for easy storage

Applications

Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Though this function can be achieved by other tools, such as knives or pliers, purpose-built wire strippers are more accurate and require less effort. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.


FAQs:

It this wire stripper VDE certified?

No, this wire stripper isn't VDE approved and cannot be used on live electric cables.

Is this cable stripper suitable for flat cables?

This particular model has been designed to work with round cables and may not perform properly with flat cables. However, stripping and cutting of thin flat cables is possible.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Wire strippers with knife blades to ensure clean, accurate stripping
Specially contoured comfort grips reduce operator fatigue
Special Lock Lid Design for easy storage


Specifications

Attribute Value
Brand RS PRO
Overall Length 155 mm
Stripping Range 0.8 → 2.6 mm
Minimum Size 0.8 mm
Maximum Size 2.6 mm
Cable Type Solid
Checking stock...
VND
762,032.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1762,032.00
*price per unit indicative
"RS PRO 155 mm Wire Stripper, 0.8mm → 2.6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products