WJ Furse, ESP M1 Surge Suppressor Unit 280 V Maximum Voltage Rating 6.25kA Maximum Surge Current Mains Surge Protector
- RS Stock No.:
- 7886757
- Mfr. Prt No.:
- 7TCA085460R0089 ESP 240M1
- Brand:
- WJ Furse

Technical Reference
- ABB IET Wiring Regulations BS 7671 18TH Edition
- Choosing the Correct Furse ESP Lightning Barrier for your Application
- Datasheet
- Furse Advanced ESP 240 M1 & ESP 415 M1 Brochure
- Protection for Data and Signal Lines in Intrinsically Safe Circuits Application Note
- Protection of Photovoltaic (PV) Systems Application Note
- Protection of Wind Turbines Application Note
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7886757 |
Product description | WJ Furse, ESP M1 Surge Suppressor Unit 280 V Maximum Voltage Rating 6.25kA Maximum Surge Current Mains Surge Protector |
Manufacturer / Brand | WJ Furse |
Manufacturer part number | 7TCA085460R0089 ESP 240M1 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7886757 |
Product description | WJ Furse, ESP M1 Surge Suppressor Unit 280 V Maximum Voltage Rating 6.25kA Maximum Surge Current Mains Surge Protector |
Manufacturer / Brand | WJ Furse |
Manufacturer part number | 7TCA085460R0089 ESP 240M1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Transient Voltage Suppressors (Modules,Industrial)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.
Enhanced surge protector
An appliance designed to protect electrical devices from voltage spikes. Enhanced surge protectors are ideal for use on power distribution systems. To protect connected electronic equipment from transient overvoltages on the mains supply such as computers, communications and control equipment. Our surge protectors offer an advanced pre-warning so you can stay protected with repeated protection, in lightning prone environments. These products are easy to apply and have an innovative feature to disconnect safely from faulty supplies.
APPROVALS : For part ESP 240 M1 (<a href="JavaScript:showLine(
Very low let-through voltage between all lines (L-E, L-N, N-E)
LED status indication with pre-failure warning
Remote indication through volt-free contact
Robust steel housing
Neutral to Earth voltage warning
Accessories
WBX 3 (456-8112) for ESP 240 M1
WBX 4 (798-3539) for ESP 415 M1
Specifications
Attribute | Value |
Brand | WJ Furse |
Maximum Voltage Rating | 280 V |
Series | ESP M1 |
Mounting Type | Panel Mount |
Height | 180 mm |
Dimensions | 160 x 60 x 73 mm |
Suppressor Type | Mains Surge Protector |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -40 °C |
Maximum Surge Current | 6.25 kA, 80 kA |
Depth | 60 mm |