Visaton Round Speaker Driver, 60W nom, 90W max, 8Ω

RS Stock No.:
4318563
Mfr. Prt No.:
WS 17 E 8 OHM
Brand:
Visaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4318563
Product description Visaton Round Speaker Driver, 60W nom, 90W max, 8Ω
Manufacturer / Brand Visaton
Manufacturer part number WS 17 E 8 OHM
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
RS stock number 4318563
Product description Visaton Round Speaker Driver, 60W nom, 90W max, 8Ω
Manufacturer / Brand Visaton
Manufacturer part number WS 17 E 8 OHM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

6.5in Woofer Loudspeaker 60W

Coated paper core with inverted dust-cap
High-compliance rubber surround
Suitable replacement for bass or bass/midrange applications in 3 and 4 way Hi-Fi loudspeaker systems

L431855-01

Specifications

Attribute Value
Brand Visaton
Nominal Rated Power 60 W
Impedance 8 Ω
Frequency Type Woofer
Diameter 165 mm
Driver Shape Round
Speaker Driver Size 25 cm (10 in) and Under
Cone/Dome Size 17 cm
Cone/Dome Width 17 cm
Frequency Response 45 Hz → 7 kHz
Depth 79 mm
Maximum Rated Power 90 W
Minimum Frequency Response 45 Hz
Maximum Frequency Response 7 kHz
Cone/Dome Material Elastic Rubber
Weight 970 g
Checking stock...
VND
689,282.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1689,282.00
*price per unit indicative
"Visaton Round Speaker Driver, 60W nom, 90W max, 8Ω" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products