Coba Europe Worksafe Individual Rubber Anti-Fatigue Mat x 900mm, 1.5m x 12mm
- RS Stock No.:
- 2611703
- Mfr. Prt No.:
- SW010001
- Brand:
- COBA

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2611703 |
Product description | Coba Europe Worksafe Individual Rubber Anti-Fatigue Mat x 900mm, 1.5m x 12mm |
Manufacturer / Brand | COBA |
Manufacturer part number | SW010001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Work-Safe Multi-Functional Anti-Fatigue Floor Mat
Worksafe is a multi-functional anti-fatigue mat plus is also anti-slip made from a blend of SBR rubber and nitrile. The anti-fatigue mate is complete with an open textured surface to allow fluids. Oils and grease to drain away easily. A hard-wearing safety mat that is comfortable when standing for long periods and the ant-slip underneath keeps the mat in position. A moulded bevelled edge completes the anti-fatigue mat and reduces trip hazards.
Features and Benefits:
Worksafe floor mat
Loose lay
Open holes, textured surface – 22 mm holes
Moulded bevelled edge safety border
Anti-fatigue
Slip resistant
Made from SBR rubber and nitrile
Suitable for dry and wet environments
Pile height 12 mm
Temperature range-20°C to +160°C
Hard wearing
Comfortable to stand on for long periods
Mat colour is black
Easy to clean
Excellent drainage – debris falls through holes in surface
Silicone residue can be left on the mat
Applications:
Dry and wet areas
Workbenches
Work stations
Machine tooling bays
Welding bays
Weight:
1.31 kg
Chemical Resistant To?
Water
Mild Acids
Oil
How to Clean?
Pressure hose
Use mild detergent
Specifications
Attribute | Value |
Brand | COBA |
Mat Material | Rubber |
Surface Type | Holes |
Product Format | Individual |
Anti-Slip | Yes |
Range | Worksafe |
Thickness | 12 mm |
Environment Types | Dry, Wet |
Colour | Black |
Length | 1.5 m |
Chemical Resistant | No |
Oil Resistant | No |
Width | 900 mm |