Contitech 140 XL 037, Timing Belt, 70 Teeth, 355.5mm 9.4mm

RS Stock No.:
4749490
Mfr. Prt No.:
140 XL 037
Brand:
Contitech
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
RS stock number 4749490
Product description Contitech 140 XL 037, Timing Belt, 70 Teeth, 355.5mm 9.4mm
Manufacturer / Brand Contitech
Manufacturer part number 140 XL 037

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Conti Synchrobelt®

Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates

L338736-01

Specifications

Attribute Value
Brand Contitech
Length 355.5 mm
Width 9.4 mm
Pitch 5.08 mm
Number of Teeth 70
Material Rubber
Maximum Speed 60 m/s
Tooth Height 1.27 mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Checking stock...
VND
121,638.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1121,638.00
*price per unit indicative
"Contitech 140 XL 037, Timing Belt, 70 Teeth, 355.5mm 9.4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products